IGBT Transistors

You are viewing 1 - 20 of 1223 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height Dimensions Gate Capacitance Energy Rating Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
STMicroelectronics STGB25N40LZAG IGBT, 25 A 435 V, 3-Pin D2PAK STMicroelectronics 25 A 435 V 16V 150 W 1 D2PAK Surface Mount N 3 - Single 10.4mm 4.6mm 9.35mm 10.4 x 4.6 x 9.35mm 1011pF 320 +175 °C -55 °C AEC-Q101
STMicroelectronics STGD20N45LZAG IGBT, 25 A 475 V, 3-Pin DPAK STMicroelectronics 25 A 475 V 16V 125 W 1 DPAK Surface Mount N 3 - Single 6.6mm 2.4mm 6.2mm 6.6 x 2.4 x 6.2mm 1011pF 300 +175 °C -55 °C AEC-Q101
STMicroelectronics STGB20N45LZAG IGBT, 25 A 475 V, 3-Pin D2PAK STMicroelectronics 25 A 475 V 16V 150 W 1 D2PAK Surface Mount N 3 - Single 10.4mm 4.6mm 9.35mm 10.4 x 4.6 x 9.35mm 1011pF 300 +175 °C -55 °C AEC-Q101
STMicroelectronics STGD25N40LZAG IGBT, 25 A 435 V, 3-Pin DPAK STMicroelectronics 25 A 435 V 16V 125 W 1 DPAK Surface Mount N 3 - Single 6.6mm 2.4mm 6.2mm 6.6 x 2.4 x 6.2mm 1011pF 320 +175 °C -55 °C AEC-Q101
STMicroelectronics STGD25N40LZAG IGBT, 25 A 435 V, 3-Pin DPAK STMicroelectronics 25 A 435 V 16V 125 W 1 DPAK Surface Mount N 3 - Single 6.6mm 2.4mm 6.2mm 6.6 x 2.4 x 6.2mm 1011pF 320 +175 °C -55 °C AEC-Q101
STMicroelectronics STGB20N45LZAG IGBT, 25 A 475 V, 3-Pin D2PAK STMicroelectronics 25 A 475 V 16V 150 W 1 D2PAK Surface Mount N 3 - Single 10.4mm 4.6mm 9.35mm 10.4 x 4.6 x 9.35mm 1011pF 300 +175 °C -55 °C AEC-Q101
Infineon IKQ40N120CH3 P-channel IGBT, 80 A 1200 V, 3-Pin TO-247 Infineon 80 A 1200 V ±30V 500 W 1 TO-247 Through Hole P 3 60kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 2385pF 4.6 +175 °C -40 °C -
Infineon IKQ40N120CT2 P-channel IGBT, 80 A 1200 V, 3-Pin TO-247 Infineon 80 A 1200 V ±30V 500 W 1 TO-247 Through Hole P 3 20kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 2385pF 6 +175 °C -40 °C -
Infineon IKQ50N120CH3 P-channel IGBT, 100 A 1200 V, 3-Pin TO-247 Infineon 100 A 1200 V ±30V 652 W 1 TO-247 Through Hole P 3 60kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 3269pF 4.9 +175 °C -40 °C -
Infineon IKQ50N120CT2 P-channel IGBT, 100 A 1200 V, 3-Pin TO-247 Infineon 100 A 1200 V ±30V 652 W 1 TO-247 Through Hole P 3 20kHz Single 15.9mm 5.1mm 21.1mm 15.9 x 5.1 x 21.1mm 3270pF 7.1 +175 °C -40 °C -
Infineon IKZ50N65ES5 P-channel IGBT, 80 A 650 V, 4-Pin TO-247 Infineon 80 A 650 V ±30V 274 W 1 TO-247 Through Hole P 4 40kHz Single 15.9mm 5.1mm 22.5mm 15.9 x 5.1 x 22.5mm 3100pF 1.65 +175 °C -40 °C -
Infineon IKZ75N65EH5 P-channel IGBT, 90 A 650 V, 4-Pin TO-247 Infineon 90 A 650 V ±30V 395 W 1 TO-247 Through Hole P 4 100kHz Single 16.3mm 5.21mm 21.1mm 16.3 x 5.21 x 21.1mm 4300pF 1.11 +175 °C -40 °C -
Infineon IKZ75N65ES5 P-channel IGBT, 80 A 650 V, 4-Pin TO-247 Infineon 80 A 650 V ±30V 395 W 1 TO-247 Through Hole P 4 40kHz Single 15.9mm 5.1mm 22.5mm 15.9 x 5.1 x 22.5mm 4500pF 2.8 +175 °C -40 °C -
Fuji Electric FGW15N120HD IGBT, 15 A 1200 V, 3-Pin TO-247 Fuji Electric 15 A 1200 V ±20V 155 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW15N120VD IGBT, 15 A 1200 V, 3-Pin TO-247 Fuji Electric 15 A 1200 V ±20V 155 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW25N120VD IGBT, 25 A 1200 V, 3-Pin TO-247 Fuji Electric 25 A 1200 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW30N120HD IGBT, 30 A 1200 V, 3-Pin TO-247 Fuji Electric 30 A 1200 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW30N60VD IGBT, 30 A 600 V, 3-Pin TO-247 Fuji Electric 30 A 600 V ±20V 230 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW50N60HD IGBT, 50 A 600 V, 3-Pin TO-247 Fuji Electric 50 A 600 V ±20V 360 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
Fuji Electric FGW75N60HD IGBT, 75 A 600 V, 3-Pin TO-247 Fuji Electric 75 A 600 V ±20V 500 W - TO-247 Through Hole N 3 - Single 15.9mm 5.03mm 20.95mm 15.9 x 5.03 x 20.95mm - - +175 °C -40 °C -
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
You are viewing 1 - 20 of 1223 results