Differential Amplifiers

You are viewing 1 - 20 of 269 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD8137YCPZ-REEL7, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP WD
  • £ 1.525
  • Each (On a Reel of 1500)
  • Check Stock Levels
  • Compare
Analog Devices Single 2.7 → 12 V - 2.6mV 800kΩ 91dB 110MHz 66dB - 1 Surface Mount LFCSP WD 8 Rail to Rail Output 245 μA 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 3.1mm +125 °C -40 °C
Analog Devices AD8202WYRZ, Differential Amplifier 8-Pin SOIC Analog Devices Single 5 V, 9 V - 2mV - 40dB - 82dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8209AWBRMZ, Differential Amplifier 100kHz 8-Pin MSOP Analog Devices Single 4.5 → 5.5 V - ±2mV - 14V/V 100kHz 80dB Single Ended 1 Surface Mount MSOP 8 - - 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +125 °C -40 °C
Analog Devices AD8279BRZ, Differential Amplifier 1MHz 14-Pin SOIC Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 500µV 120kΩ - 1MHz 74dB - 1 Surface Mount SOIC 14 - 400 μA 8.75 x 4 x 1.5mm 1.5mm 4mm 8.75mm +85 °C -40 °C
High Speed Op-Amp THS4131CDG4 Texas Instruments Dual, Single 5 V ±15V 2mV 34MΩ 78dB 225MHz 80dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +70 °C 0 °C
Microchip SY88803VKG, Differential Amplifier 200MHz 10-Pin MSOP10 Microchip Single 3.3 V, 5 V - - - 38dB 200MHz - - 1 Surface Mount MSOP10 10 - 42 mA 3 x 3 x 0.92mm 0.92mm 3mm 3mm +85 °C -40 °C
Texas Instruments INA106U, Differential Amplifier 8-Pin SOIC Texas Instruments Dual - ±15V 0.5mV 0.11MΩ 20dB - 86dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA143U, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±15V 0.5mV 0.055MΩ 20dB - 86dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA143UA, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±15V 0.75mV 0.055MΩ 20dB - 80dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA154U, Differential Amplifier 8-Pin SOIC Texas Instruments Dual - ±15V 0.75mV 0.05MΩ 0dB - 80dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA154UA, Differential Amplifier 8-Pin SOIC Texas Instruments Dual - ±15V 1.5mV 0.05MΩ 0dB - 74dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA157U, Differential Amplifier 8-Pin SOIC Texas Instruments Dual - ±15V 0.5mV 0.024MΩ 6.02dB - 86dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA2132U, Differential Amplifier 2-channel 14-Pin SOIC Texas Instruments Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 0.5mV 0.08MΩ 0dB - 80dB - 2 Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 3.91mm 8.65mm +85 °C -40 °C
Texas Instruments INA2132UA, Differential Amplifier 2-channel 14-Pin SOIC Texas Instruments Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 0.75mV 0.08MΩ 0dB - 74dB - 2 Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 3.91mm 8.65mm +85 °C -40 °C
Texas Instruments INA2143U, Differential Amplifier 2-channel 14-Pin SOIC Texas Instruments Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±15V 0.5mV 0.055MΩ 20dB - 86dB - 2 Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 3.91mm 8.65mm +85 °C -40 °C
Texas Instruments LMH3401IRMST, Differential Amplifier 4 (Small Signal) GHz, 7 (Large Signal) GHz 14-Pin UQFN Texas Instruments Single 5 V - - 29(Differential) Ω, 55 (Single) Ω 16dB 4 (Small Signal) GHz, 7 (Large Signal) GHz - - 1 Surface Mount UQFN 14 - 55 mA 2.6 x 2.6 x 0.52mm 0.52mm 2.6mm 2.6mm +85 °C -40 °C
Texas Instruments LMH6554LEE/NOPB, Differential Amplifier 500MHz 14-Pin UQFN Texas Instruments Dual - ±2.5V 4mV 180kΩ 1V/V 500MHz 82dB - 1 Surface Mount UQFN 14 - 60 mA 2.5 x 2.5 x 0.6mm 0.6mm 2.5mm 2.5mm +125 °C -40 °C
Texas Instruments LMP8350MA/NOPB, Differential Amplifier 118MHz No 8-Pin SOIC Texas Instruments Single 4.5 → 12 V - ±2.52mV 0.48MΩ 130dB 118MHz - - 1 Surface Mount SOIC 8 No 18 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
Texas Instruments THS4120ID, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 3.3 V ±1.65V 8mV 820MΩ 66dB - 64dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments THS4130CD, Differential Amplifier 225MHz 8-Pin SOIC Texas Instruments Dual, Single 5 V ±15V 2mV 34MΩ 78dB 225MHz 80dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +70 °C 0 °C
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
You are viewing 1 - 20 of 269 results