Pressure & Vacuum Switches

You are viewing 1 - 20 of 213 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Operating Pressure Pressure Range Maximum Operating Pressure Pressure Type Media Measured Suitable Media Output Type Connection Supply Voltage Type Minimum Pressure Reading Voltage Rating Maximum Pressure Reading Connection Thread Size Electrical Connection Manufacturer Series Minimum Operating Temperature Contact Operation Maximum Operating Temperature Connection Thread Standard Minimum Operating Temperature Accuracy Maximum Operating Temperature IP Rating Maximum Current Pressure Setting Range Maximum Pressure Setting Minimum Pressure Setting Output Type Output Range Voltage Drop IP Rating Housing Material Maximum Switched Power LED Indicator Mounting Type
SMC IO-Link Vacuum Switch, G 1/4 0Mpa to 1 MPa
  • RS Stock No. 181-6337
  • Brand SMC
  • Mfr. Part No. ISE70-F02-L2
SMC 0MPa - 1 MPa Digital Pressure - - - G 1/4 - Pressure Switch - 12 → 24V dc - 6.35 mm - ISE70 0°C - +50°C G 0°C - +50°C IP67 - 0 → 1MPa 1MPa 0MPa - - 1.5V IP67 - - - -
SMC Vacuum Switch, 0.1Mpa to 0.6 MPa
  • RS Stock No. 181-6340
  • Brand SMC
  • Mfr. Part No. IS10M-30-6L-A
SMC 0.1MPa - 0.6 MPa - - Air, Inert Gas - - - Pressure Switch - 100V ac/dc - - - IS10 -5°C - +60°C - -5°C - +60°C IP40 - 0.1 → 6MPa 0.6MPa 0.1MPa - - - IP40 - - - -
RS PRO Pressure Switch, G 1/4 1bar to 12 bar RS Pro 1bar - 12 bar Positive Pressure - - NO/NC G 1/4 - Adjustable - 250V ac - 1/4 in - F4 -25°C Normally Closed, Normally Open +85°C G -25°C - +85°C IP65 - 0 → 25bar 12bar 0bar NO/NC - - IP65 - - No -
RS PRO Pressure Switch, G 1/4 10bar to 100 bar RS Pro 10bar - 100 bar Positive Pressure - - NO/NC G 1/4 - Adjustable - 250V ac - 1/4 in - F4 -25°C Normally Closed, Normally Open +85°C G -25°C - +85°C IP65 - 0 → 300bar 300bar 0bar NO/NC - - IP65 - - No -
DWYER INSTRUMENTS Pressure Switch, 7.94 mm Tube 10 kPa DWYER INSTRUMENTS - - 10 kPa Differential - Air, Gas, Non Combustible - 7.94 mm Tube - Pressure Switch - 250V ac - 7.94 mm - ADPS -20°C SPDT +85°C - -20°C - +85°C IP54 - - - - - - - IP54 - - - -
4mm PS1 pneumatic press switch,2-5 bar Parker 2bar - 5 bar Positive Pressure - - - - - - - 250V - - - PS1 -15°C Normally Closed, Normally Open +60°C - -15°C - +60°C - - - - - - - - - - - - -
Crouzet Pressure Switch, Push In 2bar to 8 bar Crouzet 2bar - 8 bar Positive Pressure - Air, Gas, Liquid - Push In - Adjustable - 220 → 230V - 4 mm - 81 -10°C Normally Closed, Normally Open +70°C - -10°C - +70°C IP20 - - - - - - - IP20 - - No -
SMC Vacuum Switch, NPT 1/8 -101kPa to 0 kPa
  • RS Stock No. 843-5306
  • Brand SMC
  • Mfr. Part No. ZSE30A-N01-C-G
SMC -101kPa - 0 kPa Vacuum - Air, Non Corrosive Gas, Non Flammable Gas - NPT 1/8 - Analog Voltage Output, NPN Open Collector - 12 → 24V dc - 1/8 - ZSE30A 0°C - +50°C NPT 0°C - +50°C IP40 - - - - - - - IP40 - - Yes -
Norgren Pressure Switch, G 1/4 0.5bar to 8 bar Norgren 0.5bar - 8 bar Positive Pressure - Gas - G 1/4 - - - - - 1/4 in - 18D -10°C Normally Closed, Normally Open +80°C G -10°C - +80°C IP65 - - - - - - - IP65 - - - -
RS PRO Pressure Switch, G 1/4 0.2bar to 2.5 bar RS Pro 0.2bar - 2.5 bar Positive Pressure - - NO/NC G 1/4 - Adjustable - 250V ac - 1/4 in - F4 -25°C Normally Closed, Normally Open +85°C G -25°C - +85°C IP65 - - - 0bar NO/NC - - IP65 - - No -
Lead Wire Connector For Vacuum Switch
  • RS Stock No. 847-7032
  • Brand SMC
  • Mfr. Part No. ZS-38-3L
SMC - - - - - - - - - - - - - - - ZS - - - - - - - - - - - - - - - - - - - -
Green panel mount actuator for airswitch RS Pro - - - - - - - - - - - - - - - 6470 - - - - - - - - - - - - - - - - - - - -
RS PRO Pressure Switch, G 1/4 5bar to 50 bar RS Pro 5bar - 50 bar Positive Pressure - - NO/NC G 1/4 - Adjustable - 250V ac - 1/4 in - F4 -25°C Normally Closed, Normally Open +85°C G -25°C - +85°C IP65 - 0 → 200bar 200bar 0bar NO/NC - - IP65 - - No -
SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa
  • RS Stock No. 743-6582
  • Brand SMC
  • Mfr. Part No. ISE40A-01-T
SMC -0.1MPa - 1 MPa Positive Pressure - Air, Gas - R 1/8 - Reed - 12 → 24V dc - 1/8 in - ISE40A -5°C - +50°C R -5°C - +50°C IP65 - - - - - - - IP65 - - Yes -
6mm plug-in pressure sensor,-0.1to0.4MPa
  • RS Stock No. 246-2438
  • Brand SMC
  • Mfr. Part No. PS1100-R06L-Q
SMC - - 1 MPa Vacuum - Air, Non Corrosive Gas - - - Solid State - 12 → 24V dc - - - PS1100 0°C - +60°C - 0°C - +60°C IP40 - - - - - - 5V IP40 - - Yes -
SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa
  • RS Stock No. 743-6605
  • Brand SMC
  • Mfr. Part No. ISE30A-01-P
SMC -0.1MPa - 1 MPa Positive Pressure - Air, Gas - R 1/8 - - - 12 → 24V dc - 1/8 in - ISE30A 0°C - +50°C R 0°C - +50°C IP40 - - - - - - - IP40 - - Yes -
RS PRO Pressure Switch, G 1/4 20bar to 200 bar RS Pro 20bar - 200 bar Positive Pressure - - NO/NC G 1/4 - Adjustable - 250V ac - 1/4 in - F4 -25°C Normally Closed, Normally Open +85°C G -25°C - +85°C IP65 - 0 → 300bar 300bar 0bar NO/NC - - IP65 - - No -
Norgren Pressure Switch, G 1/4 25bar to 250 bar Norgren 25bar - 250 bar Positive Pressure - Fluid, Oil - G 1/4 - - - - - 1/4 in - 18D -20°C Normally Closed, Normally Open +80°C G -20°C - +80°C IP65 - - - - - - - IP65 - - - -
RS PRO Pressure Switch, G 1/4 20bar to 200 bar RS Pro 20bar - 200 bar Positive Pressure - Oil NO/NC G 1/4 - Adjustable - 250V ac/dc - 1/4 in - K5 -20°C Normally Closed, Normally Open +80°C G -20°C - +80°C IP65 - 0 → 400bar 400bar 0bar NO/NC - - IP65 - - No -
Norgren Pressure Switch, G 1/8 0bar to 10 bar Norgren 0bar - 10 bar Positive Pressure - Air, Gas - G 1/8 - - - 24 V dc, 240 V ac - 1/8 in - 040 -20°C Normally Closed, Normally Open +80°C G -20°C - +80°C IP65 - - - - - - - IP65 - - - -
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
You are viewing 1 - 20 of 213 results