Pneumatic Rotary Unions
Pneumatic rotary unions, also known as rotary joints, are fittings used in pneumatic systems to enable rotation between parts. Pneumatic rotary fittings sit between a stationary part and a moving part. They allow compressed air or gases to flow easily from one part to another, and through to the rest of the pneumatic system. An example would be for the rotary union to sit between a pneumatic tu...
Showing 1-20 of 49 products
Festo
Pneumatic Rotary Union
-
Rotary Distributor
1/4 in
G
GF
-
Female, Male
-
10 bar
300rpm
Threaded
1/4 in
-10°C
60°C
ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
-
Rotary Distributor
-
G
GF
Brass
-
Nickel
10 bar
3000rpm
-
8 mm
-10°C
80°C
ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant
Festo
Pneumatic Rotary Union
-
Rotary Distributor
3/8 in G
G
GF
-
Female, Male
-
10 bar
300rpm
Threaded
3/8 in
-10°C
60°C
RoHS, ISO
Festo
Pneumatic Rotary Union
90°
Rotary Elbow
1/4 in
G
QSRL
Polybutylene Terephthalate
Male
-
6 bar
500rpm
Push-in
6 mm
0°C
60°C
ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
-
Rotary Connector
3.4 mm
R
QSR
Polybutylene Terephthalate
Male
-
14 bar
500rpm
Push-in
6 mm
0°C
60°C
RoHS, ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
90°
Rotary Elbow
M5
Metric
QSRL
Polybutylene Terephthalate
Male
Nickel
14 bar
500rpm
Push-in
6 mm
0°C
60°C
RoHS, ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
360°
Rotary Elbow
1/8 in
R
QSRL
Polybutylene Terephthalate
Male
-
6 bar
500rpm
Push-in
6 mm
0°C
60°C
ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
-
Rotary Connector
M5
Metric
QSR
Polybutylene Terephthalate
Male
-
14 bar
500rpm
Push-in
6 mm
0°C
60°C
RoHS, ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
-
-
-
G
GF
Brass, High Alloy Steel
-
Nickel Plated
1 Mpa
3000rpm
-
-
-10°C
80°C
RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010
Festo
Pneumatic Rotary Union
-
-
1/2 in
G
GF-1/2-1/4
Brass
-
Nickel
10 bar
2500rpm
-
15 mm
-10°C
80°C
VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010
Festo
Pneumatic Rotary Union
-
-
1/2 in
G
GF-1/2-2
Brass, High Alloy Steel
-
Nickel Plated
1 Mpa
300rpm
-
-
-10°C
80°C
VDMA24364-B1/B2-L, ISO 8573-1:2010, RoHS-compliant
Festo
Pneumatic Rotary Union
-
-
1/4 in
G
GF-1/4-2
High Alloy Steel, Brass
-
Nickel Plated
1 Mpa
300rpm
-
-
-10°C
80°C
VDMA24364-B1/B2-L, RoHS-compliant, ISO 8573-1:2010
Festo
Pneumatic Rotary Union
-
-
1/8 in
G
GF-1/8-2
Brass, High Alloy Steel
-
Nickel Plated
1 Mpa
300rpm
-
-
-10°C
80°C
ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant
Festo
Pneumatic Rotary Union
-
Rotary Connector
G 1/8
G
QSR
Polybutylene Terephthalate
Male
-
14 bar
500rpm
Push-in
6 mm
0°C
60°C
ISO8573-1:2010 (7:-:-), RoHS
Festo
Pneumatic Rotary Union
-
Rotary Connector
G 1/4
G
QSR
Polybutylene Terephthalate
Male
-
14 bar
500rpm
Push-in
6 mm
0°C
60°C
ISO 8573-1:2010
Festo
Pneumatic Rotary Union
-
Rotary Connector
G 1/8
G
QSR
Polybutylene Terephthalate
Male
-
14 bar
400rpm
Push-in
8 mm
0°C
60°C
ISO8573-1:2010 (7:-:-)
Festo
Pneumatic Rotary Union
-
Rotary Connector
G 1/8
G
QSR
Polybutylene Terephthalate
Male
-
14 bar
500rpm
Push-in
4 mm
0°C
60°C
ISO 8573-1:2010
Festo
Pneumatic Rotary Union
-
Rotary Connector
G 3/8
G
QSR
Polybutylene Terephthalate
Male
-
14 bar
400rpm
Push-in
8 mm
0°C
60°C
RoHS
Festo
Pneumatic Rotary Union
-
Rotary Connector
G 3/8
G
QSR
Polybutylene Terephthalate
Male
-
14 bar
300rpm
Push-in
10 mm
0°C
60°C
ISO8573-1:2010 (7:-:-), RoHS