XP Power RDQ DC-DC Converter, 5V dc/ 20A Output, 66 → 160 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 122-4604Brand: XP PowerManufacturers Part No.: RDQ100110S05
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

66 → 160 V dc

Power Rating

100W

Input Voltage Nominal

110 V dc

Output Current

20A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Quarter Brick

Isolation Voltage

2.25kV dc

Length

57.9mm

Width

36.8mm

Depth

12.7mm

Series

RDQ

Railway Approved

Yes

Load Regulation

±0.2%

Standards Met

CE Certified, cULus Recognized, EN 50155, EN 55011, EN 55022, EN 61373, EN50121-3-2, EN60068-2-1, EN60068-2-2, EN60068-2-30, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - RDQ Series of DC-DC Converters

The RDQ series from XP Power offers a highly reliable range of isolated, 100 W and 150 W DC-DC converters. The range has been designed in quarter and half brick packages and features 110 V dc input for rail applications.

100 W and 150 W
Quarter and half brick packages
-40 °C to +100 °C Operating Temperature
Remote on/off and remote sense
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power RDQ DC-DC Converter, 5V dc/ 20A Output, 66 → 160 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C

Price on asking

XP Power RDQ DC-DC Converter, 5V dc/ 20A Output, 66 → 160 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

66 → 160 V dc

Power Rating

100W

Input Voltage Nominal

110 V dc

Output Current

20A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Quarter Brick

Isolation Voltage

2.25kV dc

Length

57.9mm

Width

36.8mm

Depth

12.7mm

Series

RDQ

Railway Approved

Yes

Load Regulation

±0.2%

Standards Met

CE Certified, cULus Recognized, EN 50155, EN 55011, EN 55022, EN 61373, EN50121-3-2, EN60068-2-1, EN60068-2-2, EN60068-2-30, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - RDQ Series of DC-DC Converters

The RDQ series from XP Power offers a highly reliable range of isolated, 100 W and 150 W DC-DC converters. The range has been designed in quarter and half brick packages and features 110 V dc input for rail applications.

100 W and 150 W
Quarter and half brick packages
-40 °C to +100 °C Operating Temperature
Remote on/off and remote sense
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more