XP Power RDC DC-DC Converter, 12V dc/ 2.5A Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 122-4571Brand: XP PowerManufacturers Part No.: RDC3072S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

RDC

Railway Approved

Yes

Load Regulation

±0.5%

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC30 Series of DC-DC Converters

The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power RDC DC-DC Converter, 12V dc/ 2.5A Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C

Price on asking

XP Power RDC DC-DC Converter, 12V dc/ 2.5A Output, 36 → 140 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 140 V dc

Power Rating

30W

Input Voltage Nominal

72 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

RDC

Railway Approved

Yes

Load Regulation

±0.5%

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC30 Series of DC-DC Converters

The RDC30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

30 W
1500 V ac basic isolation
Single, dual and triple output
72 V dc and 110 V dc for rail applications
Remote On/Off
EN50121-3-2 EMC for Railway Applications
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more