XP Power JTH DC-DC Converter, ±12V dc/ ±625mA Output, 18 → 72 V dc Input, 15W, Through Hole, +100°C Max Temp

RS Stock No.: 122-7541Brand: XP PowerManufacturers Part No.: JTH1548D12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 72 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.1mm

Length

50.8mm

Series

JTH

Load Regulation

±0.5 (10 → 100% Load) %, ±1(10% Load) %

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTH15 Series of Isolated DC-DC Converters

The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.

15 W, isolated DC-DC converters
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off

XP Power - DC-DC Converters
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
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power JTH DC-DC Converter, ±12V dc/ ±625mA Output, 18 → 72 V dc Input, 15W, Through Hole, +100°C Max Temp

Price on asking

XP Power JTH DC-DC Converter, ±12V dc/ ±625mA Output, 18 → 72 V dc Input, 15W, Through Hole, +100°C Max Temp
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
Output Voltage

±12V dc

Input Voltage Range

18 → 72 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.1mm

Length

50.8mm

Series

JTH

Load Regulation

±0.5 (10 → 100% Load) %, ±1(10% Load) %

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JTH15 Series of Isolated DC-DC Converters

The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.

15 W, isolated DC-DC converters
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off

XP Power - DC-DC Converters