Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
12W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.6kV dc
Length
31.75mm
Width
20.32mm
Depth
10.16mm
Series
JTF
Load Regulation
±0.5%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JFT12 Series of Isolated DC-DC Converters
The JTF12 series from XP Power offers a highly reliable range of single and dual output, 12 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
12 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
12W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.6kV dc
Length
31.75mm
Width
20.32mm
Depth
10.16mm
Series
JTF
Load Regulation
±0.5%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JFT12 Series of Isolated DC-DC Converters
The JTF12 series from XP Power offers a highly reliable range of single and dual output, 12 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
12 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off


