Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 36 V dc
Power Rating
50W
Input Voltage Nominal
24 V dc
Output Current
2.08A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Length
50.8mm
Depth
11mm
Series
JSK50
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JSK50 Series of Isolated DC-DC Converters
The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2 x 1 metal package. These compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
50 W, isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency
XP Power Isolated DC-DC Converters
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Input Voltage Range
18 → 36 V dc
Power Rating
50W
Input Voltage Nominal
24 V dc
Output Current
2.08A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Length
50.8mm
Depth
11mm
Series
JSK50
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JSK50 Series of Isolated DC-DC Converters
The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2 x 1 metal package. These compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
50 W, isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency


