XP Power JHM20 DC-DC Converter, ±15V dc/ ±665mA Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C Max Temp

RS Stock No.: 177-4607Brand: XP PowerManufacturers Part No.: JHM2012D15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

±665mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±13.5 V dc, ±16.5V dc

Package

2 x 1 in

Isolation Voltage

4kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

JHM20

Load Regulation

±2%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power JHM20 DC-DC Converter, ±15V dc/ ±665mA Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C Max Temp

Price on asking

XP Power JHM20 DC-DC Converter, ±15V dc/ ±665mA Output, 9 → 18 V dc Input, 20W, Through Hole, +80°C Max Temp

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

±665mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±13.5 V dc, ±16.5V dc

Package

2 x 1 in

Isolation Voltage

4kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

JHM20

Load Regulation

±2%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more