Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
±1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±11.88 V dc, ±12.12V dc
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.4mm
Length
25.4mm
Series
JCM30
Load Regulation
0.01
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5
Country of Origin
Taiwan, Province Of China
Product details
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
XP Power Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
±1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±11.88 V dc, ±12.12V dc
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.4mm
Length
25.4mm
Series
JCM30
Load Regulation
0.01
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5
Country of Origin
Taiwan, Province Of China
Product details
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.


