XP Power JCE DC-DC Converter, ±12V dc/ ±250mA Output, 36 → 75 V dc Input, 6W, Through Hole, +100°C Max Temp

RS Stock No.: 122-8169Brand: XP PowerManufacturers Part No.: JCE0648D12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.76 V dc, ±12.24V dc

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Depth

10.4mm

Length

31.75mm

Series

JCE

Load Regulation

±5%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCE Series of 6 W Isolated DC-DC Converters

The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.

6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power JCE DC-DC Converter, ±12V dc/ ±250mA Output, 36 → 75 V dc Input, 6W, Through Hole, +100°C Max Temp

Price on asking

XP Power JCE DC-DC Converter, ±12V dc/ ±250mA Output, 36 → 75 V dc Input, 6W, Through Hole, +100°C Max Temp

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.76 V dc, ±12.24V dc

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Depth

10.4mm

Length

31.75mm

Series

JCE

Load Regulation

±5%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCE Series of 6 W Isolated DC-DC Converters

The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.

6 W, isolated DC-DC converters
DIP-24 plastic package
2:1 input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
High efficiency up to 84%
Convection-cooled
Optional metal case
Board mount
-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more