XP Power JCA DC-DC Converter, ±5V dc/ ±800mA Output, 18 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp

RS Stock No.: 122-8049Brand: XP PowerManufacturers Part No.: JCA1024D01
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

20.3mm

Depth

10mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+100°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCA Series of 10 W Isolated DC-DC Converters

The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

10 W, isolated DC-DC converters
Compact metal 1.0” x 0.8” package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power JCA DC-DC Converter, ±5V dc/ ±800mA Output, 18 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp
Select packaging type

Price on asking

XP Power JCA DC-DC Converter, ±5V dc/ ±800mA Output, 18 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

20.3mm

Depth

10mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+100°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCA Series of 10 W Isolated DC-DC Converters

The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

10 W, isolated DC-DC converters
Compact metal 1.0” x 0.8” package
2:1 input range
1500 VDC input to output with basic insulation
500 VDC input to case, 500 VDC output to case
Single and dual output
High efficiency up to 85%
-40 °C to +100 °C Operating temperature
Board mount
Industry standard pin out
UL and TUV approved

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more