XP Power JCA DC-DC Converter, 5V dc/ 800mA Output, 4.5 → 9 V dc Input, 4W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 122-8709Brand: XP PowerManufacturers Part No.: JCA0405S05
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

4W

Input Voltage Nominal

5 V dc

Output Current

800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.3mm

Depth

10mm

Length

25.4mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+100°C

Standards Met

CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCA 4/6 Series of DC-DC Converters

The JCA 4/6 series from XP Power offers a highly reliable range of single and dual output, 4/6 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

4/6 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0” x 0.8” metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power JCA DC-DC Converter, 5V dc/ 800mA Output, 4.5 → 9 V dc Input, 4W, Through Hole, +100°C Max Temp -40°C
Select packaging type

Price on asking

XP Power JCA DC-DC Converter, 5V dc/ 800mA Output, 4.5 → 9 V dc Input, 4W, Through Hole, +100°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

4W

Input Voltage Nominal

5 V dc

Output Current

800mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.3mm

Depth

10mm

Length

25.4mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+100°C

Standards Met

CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - JCA 4/6 Series of DC-DC Converters

The JCA 4/6 series from XP Power offers a highly reliable range of single and dual output, 4/6 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

4/6 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0” x 0.8” metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more