XP Power IU DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 122-8610Brand: XP PowerManufacturers Part No.: IU0505SA
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

21.85mm

Width

9.2mm

Depth

11.1mm

Series

IU

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IU Series of DC-DC Converters

The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power IU DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

Price on asking

XP Power IU DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

21.85mm

Width

9.2mm

Depth

11.1mm

Series

IU

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IU Series of DC-DC Converters

The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more