XP Power ITZ DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 135-1241Brand: XP PowerManufacturers Part No.: ITZ0924D05
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.85mm

Width

9.6mm

Depth

11.2mm

Series

ITZ

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ITZ Series 9 Watts

The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.

Features and Benefits

• Ultra Compact SIP-8 Package
• Smallest Footprint 9 W Converter
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40 °C to +85 °C
• 1500 VDC Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
3-Year Warranty

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power ITZ DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

Price on asking

XP Power ITZ DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.85mm

Width

9.6mm

Depth

11.2mm

Series

ITZ

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ITZ Series 9 Watts

The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.

Features and Benefits

• Ultra Compact SIP-8 Package
• Smallest Footprint 9 W Converter
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40 °C to +85 °C
• 1500 VDC Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
3-Year Warranty

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more