Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1.5kV dc
Width
7.62mm
Depth
11mm
Length
17mm
Series
ITW
Load Regulation
±1 (5 → 100% Load) %, ±2 (0 → 100% Load) %
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1.5kV dc
Width
7.62mm
Depth
11mm
Length
17mm
Series
ITW
Load Regulation
±1 (5 → 100% Load) %, ±2 (0 → 100% Load) %
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.


