XP Power ISW DC-DC Converter, 15V dc/ 67mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C Max Temp

RS Stock No.: 122-5971Brand: XP PowerManufacturers Part No.: ISW0515A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

67mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Depth

7mm

Length

15.24mm

Series

ISW

Load Regulation

Maximum of 2%

Minimum Temperature

-40°C

Efficiency

74%

Maximum Temperature

+85°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Country of Origin

China

Product details

XP Power - ISW Series Isolated DC-DC Converter

XP Power ISW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISW series is a single output SMD packaged converter.

Features and Benefits

Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power ISW DC-DC Converter, 15V dc/ 67mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C Max Temp
Select packaging type

Price on asking

XP Power ISW DC-DC Converter, 15V dc/ 67mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

67mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Width

8.3mm

Depth

7mm

Length

15.24mm

Series

ISW

Load Regulation

Maximum of 2%

Minimum Temperature

-40°C

Efficiency

74%

Maximum Temperature

+85°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Country of Origin

China

Product details

XP Power - ISW Series Isolated DC-DC Converter

XP Power ISW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISW series is a single output SMD packaged converter.

Features and Benefits

Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more