Technical Document
Specifications
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
243mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
8.3mm
Depth
7mm
Length
15.24mm
Series
ISW
Load Regulation
Maximum of 3%
Minimum Temperature
-40°C
Efficiency
58%
Maximum Temperature
+85°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Country of Origin
China
Product details
XP Power - ISW Series Isolated DC-DC Converter
XP Power ISW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISW series is a single output SMD packaged converter.
Features and Benefits
Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
243mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
8.3mm
Depth
7mm
Length
15.24mm
Series
ISW
Load Regulation
Maximum of 3%
Minimum Temperature
-40°C
Efficiency
58%
Maximum Temperature
+85°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Country of Origin
China
Product details
XP Power - ISW Series Isolated DC-DC Converter
XP Power ISW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISW series is a single output SMD packaged converter.
Features and Benefits
Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.


