Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
134mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Length
19mm
Width
17mm
Depth
8.7mm
Series
ISU02
Load Regulation
±1.0%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+95°C
Standards Met
ITE Safety Approvals
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISU02 Series of Isolated DC-DC Converters
The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
134mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Length
19mm
Width
17mm
Depth
8.7mm
Series
ISU02
Load Regulation
±1.0%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+95°C
Standards Met
ITE Safety Approvals
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISU02 Series of Isolated DC-DC Converters
The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions


