XP Power ISU02 DC-DC Converter, ±12V dc/ ±83mA Output, 9 → 36 V dc Input, 2W, Surface Mount, +95°C Max Temp

RS Stock No.: 135-7911Brand: XP PowerManufacturers Part No.: ISU0224D12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

19mm

Width

17mm

Series

ISU02

Load Regulation

±1.0%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+95°C

Standards Met

ITE Safety Approvals

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ISU02 Series of Isolated DC-DC Converters

The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.

Features and Benefits

• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power ISU02 DC-DC Converter, ±12V dc/ ±83mA Output, 9 → 36 V dc Input, 2W, Surface Mount, +95°C Max Temp

Price on asking

XP Power ISU02 DC-DC Converter, ±12V dc/ ±83mA Output, 9 → 36 V dc Input, 2W, Surface Mount, +95°C Max Temp

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

19mm

Width

17mm

Series

ISU02

Load Regulation

±1.0%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+95°C

Standards Met

ITE Safety Approvals

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ISU02 Series of Isolated DC-DC Converters

The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.

Features and Benefits

• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more