Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISR
Load Regulation
±0.75%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+95°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Country of Origin
China
Product details
XP Power - ISR Series Isolated DC-DC Converter
XP Power ISR series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISR series is a single output SMD packaged converter.
Features and Benefits
Regulated output.
Wide range 2:1 output.
Single output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +95°C.
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISR
Load Regulation
±0.75%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+95°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Country of Origin
China
Product details
XP Power - ISR Series Isolated DC-DC Converter
XP Power ISR series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISR series is a single output SMD packaged converter.
Features and Benefits
Regulated output.
Wide range 2:1 output.
Single output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +95°C.


