Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Depth
7.5mm
Width
13.7mm
Length
23.86mm
Series
ISP
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Product details
XP Power - ISP Series of Isolated DC-DC Converters
The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Depth
7.5mm
Width
13.7mm
Length
23.86mm
Series
ISP
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Product details
XP Power - ISP Series of Isolated DC-DC Converters
The ISP series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range


