Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
133mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
4kV ac
Width
13.7mm
Depth
8.75mm
Length
24mm
Railway Approved
No
Series
ISM02
Load Regulation
Maximum of 10%
Minimum Temperature
-25°C
Medical Approved
Yes
Maximum Temperature
+105°C
Standards Met
ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1, IEC60950-1, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISM Series of Isolated DC-DC Converter
XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD packaged converter. The series has been designed to adhere to international medical safety approvals.
Features and Benefits
International medical safety approved.
Single & dual output variations available.
Compact SMD package.
1x MOPP @ 300 V ac.
Wide operating temperature range of -25°C to +105°C.
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
133mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
4kV ac
Width
13.7mm
Depth
8.75mm
Length
24mm
Railway Approved
No
Series
ISM02
Load Regulation
Maximum of 10%
Minimum Temperature
-25°C
Medical Approved
Yes
Maximum Temperature
+105°C
Standards Met
ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1, IEC60950-1, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISM Series of Isolated DC-DC Converter
XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD packaged converter. The series has been designed to adhere to international medical safety approvals.
Features and Benefits
International medical safety approved.
Single & dual output variations available.
Compact SMD package.
1x MOPP @ 300 V ac.
Wide operating temperature range of -25°C to +105°C.


