Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
1.5W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISL
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
XP Power - ISL Series of Isolated DC-DC Converters
The ISL series from XP Power offers a highly reliable range of regulated single and dual output, 1.5 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 4:1 input range, short circuit protection and a wide -40 °C to +85 °C operating temperature range.
1.5 W, Isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
1.5W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
13.7mm
Depth
7.5mm
Length
23.86mm
Series
ISL
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
XP Power - ISL Series of Isolated DC-DC Converters
The ISL series from XP Power offers a highly reliable range of regulated single and dual output, 1.5 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a 4:1 input range, short circuit protection and a wide -40 °C to +85 °C operating temperature range.
1.5 W, Isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual outputs
SMD package
Industry standard pinout
Short circuit protection
Wide -40 °C to +85 °C operating temperature range


