XP Power ISB DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C

RS Stock No.: 122-7307Brand: XP PowerManufacturers Part No.: ISB0105S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

18.9mm

Width

13.7mm

Depth

8.45mm

Series

ISB

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+95°C

Standards Met

CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ISB01 Series of Isolated DC-DC Converters

The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters
1500 VDC in isolation
2:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Up to 82% efficiency
Compact SMD package
Tape and reel package also available
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power ISB DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C

Price on asking

XP Power ISB DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +95°C Max Temp -40°C

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

18.9mm

Width

13.7mm

Depth

8.45mm

Series

ISB

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+95°C

Standards Met

CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

XP Power - ISB01 Series of Isolated DC-DC Converters

The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters
1500 VDC in isolation
2:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Up to 82% efficiency
Compact SMD package
Tape and reel package also available
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more