XP Power IMM01 DC-DC Converter, ±15V dc/ ±33mA Output, 9 → 18 V dc Input, 1W, Through Hole, +100°C Max Temp

RS Stock No.: 123-1159Brand: XP PowerManufacturers Part No.: IMM0112D15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

1.5kV ac

Length

19.5mm

Width

9.2mm

Depth

11.1mm

Railway Approved

No

Series

IMM01

Load Regulation

Maximum of 2%

Medical Approved

Yes

Maximum Temperature

+100°C

Standards Met

ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IMM01 Series of Isolated DC-DC Converters

The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package

XP Power - Isolated DC-DC Converters
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
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power IMM01 DC-DC Converter, ±15V dc/ ±33mA Output, 9 → 18 V dc Input, 1W, Through Hole, +100°C Max Temp

Price on asking

XP Power IMM01 DC-DC Converter, ±15V dc/ ±33mA Output, 9 → 18 V dc Input, 1W, Through Hole, +100°C Max Temp
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
Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

1.5kV ac

Length

19.5mm

Width

9.2mm

Depth

11.1mm

Railway Approved

No

Series

IMM01

Load Regulation

Maximum of 2%

Medical Approved

Yes

Maximum Temperature

+100°C

Standards Met

ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IMM01 Series of Isolated DC-DC Converters

The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package

XP Power - Isolated DC-DC Converters