Technical Document
Specifications
Brand
XP PowerOutput Voltage
±3.3V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±150mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
1.5kV ac
Length
19.5mm
Width
9.2mm
Depth
11.1mm
Series
IMM01
Railway Approved
No
Load Regulation
Maximum of 2%
Maximum Temperature
+100°C
Standards Met
ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F
Minimum Temperature
-20°C
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IMM01 Series of Isolated DC-DC Converters
The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±3.3V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±150mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
1.5kV ac
Length
19.5mm
Width
9.2mm
Depth
11.1mm
Series
IMM01
Railway Approved
No
Load Regulation
Maximum of 2%
Maximum Temperature
+100°C
Standards Met
ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F
Minimum Temperature
-20°C
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IMM01 Series of Isolated DC-DC Converters
The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package


