XP Power IMA01 Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C

RS Stock No.: 124-5024Brand: XP PowerManufacturers Part No.: IMA0115D05
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±4.75 V dc, ±5.25 V dc

Package

SIP 7

Isolation Voltage

4kV ac

Length

19.5mm

Width

9.2mm

Depth

11.1mm

Series

IMA01

Load Regulation

10%

Maximum Temperature

+75°C

Standards Met

CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IMA Series of Isolated DC-DC Converters

XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.

Features and Benefits
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power IMA01 Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C

Price on asking

XP Power IMA01 Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±4.75 V dc, ±5.25 V dc

Package

SIP 7

Isolation Voltage

4kV ac

Length

19.5mm

Width

9.2mm

Depth

11.1mm

Series

IMA01

Load Regulation

10%

Maximum Temperature

+75°C

Standards Met

CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IMA Series of Isolated DC-DC Converters

XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.

Features and Benefits
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more