XP Power IHL02 DC-DC Converter, 15V dc/ 133mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +95°C Max Temp

RS Stock No.: 124-4982PBrand: XP PowerManufacturers Part No.: IHL0215S15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

5.2kV dc

Length

19.5mm

Width

7.2mm

Depth

10mm

Series

IHL02

Load Regulation

0.1

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IHL Series of Isolated DC-DC Converters

XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

XP Power IHL02 DC-DC Converter, 15V dc/ 133mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +95°C Max Temp
Select packaging type

Price on asking

XP Power IHL02 DC-DC Converter, 15V dc/ 133mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +95°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

5.2kV dc

Length

19.5mm

Width

7.2mm

Depth

10mm

Series

IHL02

Load Regulation

0.1

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

XP Power - IHL Series of Isolated DC-DC Converters

XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more