Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
5.6nF
Voltage
310V ac
Tolerance
±10%
Series
WCAP-FTXX
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
5mm
Lead Length
20mm
Height
10mm
Dimensions
13 x 5 x 10mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<0.5%
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 50) (Exc. VAT)
50
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
5.6nF
Voltage
310V ac
Tolerance
±10%
Series
WCAP-FTXX
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
5mm
Lead Length
20mm
Height
10mm
Dimensions
13 x 5 x 10mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<0.5%
Product details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0


