Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD

RS Stock No.: 181-3934Brand: Wurth ElektronikManufacturers Part No.: 885012006017
brand-logo

Technical Document

Specifications

Capacitance

10pF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Taiwan, Province Of China

Price on asking

Each (On a Reel of 4000) (Exc. VAT)

Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD

Price on asking

Each (On a Reel of 4000) (Exc. VAT)

Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

10pF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Taiwan, Province Of China