Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Maximum dc Current
1.48A
Package/Case
7850
Length
7.8mm
Depth
7mm
Height
5mm
Dimensions
7.8 x 7 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
161mΩ
Series
WE-PD2
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
10MHz
Minimum Operating Temperature
-40°C
Inductor Construction
Self-Centering Shielding Ring
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
WE-PD2SR Series Magnetically Shielded Power Inductors
WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors
Self-centring shielding ring construction provides stable inductance current
Compatible with reflow soldering processes
Operating temperature: -40°C up to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Price on asking
Production pack (Reel)
1
Price on asking
Stock information temporarily unavailable.
Production pack (Reel)
1
Technical Document
Specifications
Brand
Wurth ElektronikInductance
33 μH
Maximum dc Current
1.48A
Package/Case
7850
Length
7.8mm
Depth
7mm
Height
5mm
Dimensions
7.8 x 7 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
161mΩ
Series
WE-PD2
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
10MHz
Minimum Operating Temperature
-40°C
Inductor Construction
Self-Centering Shielding Ring
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
WE-PD2SR Series Magnetically Shielded Power Inductors
WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors
Self-centring shielding ring construction provides stable inductance current
Compatible with reflow soldering processes
Operating temperature: -40°C up to +125°C


