Technical Document
Specifications
Brand
Wurth ElektronikInductance
3 μH
Maximum dc Current
2.8A
Package/Case
5828
Length
5.8mm
Depth
2.8mm
Height
5.8mm
Dimensions
5.8 x 5.8 x 2.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
30mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
70MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Wurth ElektronikInductance
3 μH
Maximum dc Current
2.8A
Package/Case
5828
Length
5.8mm
Depth
2.8mm
Height
5.8mm
Dimensions
5.8 x 5.8 x 2.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
30mΩ
Series
WE-TPC
Core Material
Ferrite
Maximum Self Resonant Frequency
70MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric


