Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 800mA Idc

RS Stock No.: 669-0220Brand: Wurth ElektronikManufacturers Part No.: 744052220
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

800mA

Package/Case

5818

Length

5.8mm

Depth

5.8mm

Height

1.8mm

Dimensions

5.8 x 5.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

280mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes

WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Surface Mount Inductors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 800mA Idc

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Wurth, WE-TPC, 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 800mA Idc

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 μH

Maximum dc Current

800mA

Package/Case

5818

Length

5.8mm

Depth

5.8mm

Height

1.8mm

Dimensions

5.8 x 5.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

280mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes

WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more