Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
12.7 x 7.9 x 6.35mm
Application
EMI Suppression
Material
7 W 380
Height
6.35mm
Inner Diameter
7.9mm
Outer Diameter
12.7mm
Country of Origin
China
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm, For: Coaxial Cable, Wrapping Cable, Wire,Brand: Wurth Elektronik
€ 0.945Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 5) (Exc. VAT)
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 12.7 x 7.9 x 6.35mm
Select packaging type
Standard
5
Price on asking
Each (In a Bag of 5) (Exc. VAT)
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 12.7 x 7.9 x 6.35mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm, For: Coaxial Cable, Wrapping Cable, Wire,Brand: Wurth Elektronik
€ 0.945Each (In a Pack of 10) (Exc. VAT)
Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
12.7 x 7.9 x 6.35mm
Application
EMI Suppression
Material
7 W 380
Height
6.35mm
Inner Diameter
7.9mm
Outer Diameter
12.7mm
Country of Origin
China
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm, For: Coaxial Cable, Wrapping Cable, Wire,Brand: Wurth Elektronik
€ 0.945Each (In a Pack of 10) (Exc. VAT)


