Welwyn, 4.7Ω 10W Wire Wound Panel Mount Resistor WH5 4R7 ±5%

RS Stock No.: 165-2517Brand: WelwynManufacturers Part No.: WH5 4R7
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

4.7Ω

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-75ppm/°C

Maximum Temperature Coefficient

+75ppm/°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol HS10 4R7 J
€ 4.50Each (Exc. VAT)
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

Price on asking

Welwyn, 4.7Ω 10W Wire Wound Panel Mount Resistor WH5 4R7 ±5%

Price on asking

Welwyn, 4.7Ω 10W Wire Wound Panel Mount Resistor WH5 4R7 ±5%

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol HS10 4R7 J
€ 4.50Each (Exc. VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

4.7Ω

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-75ppm/°C

Maximum Temperature Coefficient

+75ppm/°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol HS10 4R7 J
€ 4.50Each (Exc. VAT)