Vishay 45V 3A, Schottky Diode, 2-Pin DO-219AB V3FL45HM3/H

RS Stock No.: 184-6142Brand: VishayManufacturers Part No.: V3FL45HM3/H
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

Vishay 45V 3A, Schottky Diode, 2-Pin DO-219AB V3FL45HM3/H

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

Vishay 45V 3A, Schottky Diode, 2-Pin DO-219AB V3FL45HM3/H

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more