Vishay, TEMD7000X01 IR + Visible Light Si Photodiode, 60 °, Surface Mount 0805

RS Stock No.: 919-0733Brand: VishayManufacturers Part No.: TEMD7000X01
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Length

2mm

Width

1.25mm

Height

0.85mm

Angle of Half Sensitivity

60 °

Polarity

Forward

Country of Origin

Malaysia

Product details

Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay TEMD7100X01 Infrared Photodiode, 65 °, Surface Mount 0805
€ 0.581Each (In a Pack of 10) (Exc. VAT)
View all in Photodiodes

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

Vishay, TEMD7000X01 IR + Visible Light Si Photodiode, 60 °, Surface Mount 0805

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

Vishay, TEMD7000X01 IR + Visible Light Si Photodiode, 60 °, Surface Mount 0805

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay TEMD7100X01 Infrared Photodiode, 65 °, Surface Mount 0805
€ 0.581Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Length

2mm

Width

1.25mm

Height

0.85mm

Angle of Half Sensitivity

60 °

Polarity

Forward

Country of Origin

Malaysia

Product details

Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay TEMD7100X01 Infrared Photodiode, 65 °, Surface Mount 0805
€ 0.581Each (In a Pack of 10) (Exc. VAT)