Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
320%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
100 %
Country of Origin
Malaysia
Stock information temporarily unavailable.
Price on asking
Each (On a Reel of 1000) (Exc. VAT)
1000
Price on asking
Each (On a Reel of 1000) (Exc. VAT)
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
320%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
100 %
Country of Origin
Malaysia
