Vishay, SFH6206-2T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

RS Stock No.: 919-5716Brand: VishayManufacturers Part No.: SFH6206-2T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

63 %

Typical Fall Time

2µs

Country of Origin

Malaysia

You may be interested in
Vishay AC Input
€ 0.307Each (On a Reel of 1000) (Exc. VAT)
View all in Optocouplers

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 1000) (Exc. VAT)

Vishay, SFH6206-2T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

Price on asking

Each (On a Reel of 1000) (Exc. VAT)

Vishay, SFH6206-2T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information temporarily unavailable.

You may be interested in
Vishay AC Input
€ 0.307Each (On a Reel of 1000) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

AC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

63 %

Typical Fall Time

2µs

Country of Origin

Malaysia

You may be interested in
Vishay AC Input
€ 0.307Each (On a Reel of 1000) (Exc. VAT)