Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL203859109E3

RS Stock No.: 684-2119Brand: VishayManufacturers Part No.: MAL203859109E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

80mA

Leakage Current

10 μA

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
€ 0.15Each (In a Pack of 50) (Exc. VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL203859109E3
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - MAL203859109E3

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
€ 0.15Each (In a Pack of 50) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

80mA

Leakage Current

10 μA

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 100 V dc, Radial, Through Hole Radial Lead
€ 0.15Each (In a Pack of 50) (Exc. VAT)