Vishay 470nF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858477E3

RS Stock No.: 684-2049Brand: VishayManufacturers Part No.: MAL203858477E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

470nF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2500h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Series

038 RSU

Ripple Current

9.5mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470 nF Capacitor 63 V dc, Radial, Through Hole Radial Lead
€ 0.028Each (In a Pack of 100) (Exc. VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Vishay 470nF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858477E3
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Vishay 470nF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858477E3

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470 nF Capacitor 63 V dc, Radial, Through Hole Radial Lead
€ 0.028Each (In a Pack of 100) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

470nF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2500h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Series

038 RSU

Ripple Current

9.5mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470 nF Capacitor 63 V dc, Radial, Through Hole Radial Lead
€ 0.028Each (In a Pack of 100) (Exc. VAT)