Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AP BYV96E

RS Stock No.: 168-5731Brand: VishayManufacturers Part No.: BYV96E
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AP

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

35A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AP BYV96E
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-204AP BYV96E

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AP

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

35A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in