Vishay 1N6385-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 902-6604PBrand: VishayManufacturers Part No.: 1N6385-E3/54
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

9.5V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

103A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Surge Current Rating

200A

Diameter

5.3mm

Length

9.5mm

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in TVS Diodes

Stock information temporarily unavailable.

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

Vishay 1N6385-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Select packaging type

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

Vishay 1N6385-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

9.5V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

103A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Surge Current Rating

200A

Diameter

5.3mm

Length

9.5mm

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more