Turck Banner Pneumatic Cylinder Sensor

RS Stock No.: 837-6908Brand: Turck BannerManufacturers Part No.: BIM-UNT-AP6X
View all in Motion Control Sensors

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Mounting Type

Cable

Maximum Operating Temperature

+70°C

Country of Origin

United States

View all in Motion Control Sensors

Stock information temporarily unavailable.

Price on asking

Turck Banner Pneumatic Cylinder Sensor

Price on asking

Turck Banner Pneumatic Cylinder Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Mounting Type

Cable

Maximum Operating Temperature

+70°C

Country of Origin

United States