Technical Document
Specifications
Brand
TokoInductance
180 nH
Maximum dc Current
250mA
Package/Case
2012
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Tolerance
±5%
Maximum DC Resistance
1Ω
Series
LL2012-FHL
Core Material
Ceramic
Maximum Self Resonant Frequency
400MHz
Minimum Quality Factor
10
Inductor Construction
Multilayer
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
TokoInductance
180 nH
Maximum dc Current
250mA
Package/Case
2012
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Tolerance
±5%
Maximum DC Resistance
1Ω
Series
LL2012-FHL
Core Material
Ceramic
Maximum Self Resonant Frequency
400MHz
Minimum Quality Factor
10
Inductor Construction
Multilayer
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan


