Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
230 V ac
Segment Length
1 min
Height
58mm
Depth
79mm
Memory Spaces
42
Battery Life
100h
Product details
Digital
Stock information temporarily unavailable.
Price on asking
Theben / Timeguard Digital Plug-In Time Switch 3-Pin BS 1363 230 V ac 100h
1
Price on asking
Theben / Timeguard Digital Plug-In Time Switch 3-Pin BS 1363 230 V ac 100h
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
230 V ac
Segment Length
1 min
Height
58mm
Depth
79mm
Memory Spaces
42
Battery Life
100h
Product details
