Texas Instruments TPS76950DBVT, LDO Voltage Regulator, 100mA, 5 V, ±3% 5-Pin, SOT-23

RS Stock No.: 661-4337Brand: Texas InstrumentsManufacturers Part No.: TPS76950DBVT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.04 %/V

Accuracy

±3%

Load Regulation

12 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.017mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Voltage Regulators

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments TPS76950DBVT, LDO Voltage Regulator, 100mA, 5 V, ±3% 5-Pin, SOT-23

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments TPS76950DBVT, LDO Voltage Regulator, 100mA, 5 V, ±3% 5-Pin, SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.04 %/V

Accuracy

±3%

Load Regulation

12 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.017mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in