Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
250mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.25 → 6.2 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
±2%
Load Regulation
0.005 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SON
Quiescent Current
44µA
Pin Count
6
Reference Voltage
1.232V
Output Type
Adjustable
Power Rating
715mW
Dimensions
2.1 x 2.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6.5 V
Height
0.75mm
Length
2.1mm
PRICED TO CLEAR
Yes
Width
2.1mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Stock information temporarily unavailable.
Price on asking
Each (Supplied as a Tape) (Exc. VAT)
Standard
25
Price on asking
Each (Supplied as a Tape) (Exc. VAT)
Stock information temporarily unavailable.
Standard
25
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
250mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.25 → 6.2 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
±2%
Load Regulation
0.005 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SON
Quiescent Current
44µA
Pin Count
6
Reference Voltage
1.232V
Output Type
Adjustable
Power Rating
715mW
Dimensions
2.1 x 2.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6.5 V
Height
0.75mm
Length
2.1mm
PRICED TO CLEAR
Yes
Width
2.1mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.


